
* Images are for reference only
ZX-PZ2.54-1-10PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ2.54-1-10PWZ
- JLCPCB Part #
- C49326223
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 10P 1x10P 2.54mm 2.5mm 3A 3mm 6mm Black Brass Gold Pin Header Right Angle Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 503
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 503
In-stock Item Pricing
Qty Unit Price
1+
$0.1110
50+
$0.0872
150+
$0.0752
500+
$0.0663
2500+
$0.0593
5000+
$0.0555
Related Products
Welcome back, may I help you?