
* Images are for reference only
ZX-HY2.0-10PLT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HY2.0-10PLT
- JLCPCB Part #
- C7429568
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 24mm 250V 2A 2mm 6.1mm 8.28mm Auxiliary Solder Pin Beige Brass HY LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8372
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 8336
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
50+
$0.0925
150+
$0.0885
600+
$0.0833
2400+
$0.0811
4800+
$0.0798
Related Products
Welcome back, may I help you?