
* Images are for reference only
ZX-HA2.54-10PWT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-10PWT-XM
- JLCPCB Part #
- C52024905
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 645
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 645
In-stock Item Pricing
Qty Unit Price
1+
$0.1773
50+
$0.1374
150+
$0.1203
700+
$0.0991
2800+
$0.0896
4900+
$0.0839
Related Products