
* Images are for reference only
ZX-HA2.54-10PWZ-GW
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-10PWZ-GW
- JLCPCB Part #
- C42441564
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 27.5mm 3A 6.37mm 7.17mm Beige Copper alloy PA66 Right Angle Tin UL94V-0 XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.0906
50+
$0.0764
150+
$0.0693
500+
$0.0640
2500+
$0.0599
5000+
$0.0576
Related Products
Welcome back, may I help you?