
* Images are for reference only
ZX-DGVC-3.81-5P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DGVC-3.81-5P
- JLCPCB Part #
- C42377901
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x5P 3.81mm 300V 5 5P 8A Board Side/Socket - Closed Green Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11650
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 11595
In-stock Item Pricing
Qty Unit Price
1+
$0.0903
50+
$0.0833
200+
$0.0804
400+
$0.0767
2400+
$0.0750
5000+
$0.0740
Related Products
Welcome back, may I help you?