
* Images are for reference only
ZX-HA2.54-10PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-10PZZ
- JLCPCB Part #
- C7429622
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 27.5mm 2A 6.13mm 7.1mm Brass PA66 Through Hole Tin UL94V-0 White XHB 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13604
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13519
In-stock Item Pricing
Qty Unit Price
1+
$0.0643
50+
$0.0540
150+
$0.0488
1000+
$0.0450
2000+
$0.0418
5000+
$0.0403
Related Products
Welcome back, may I help you?