
* Images are for reference only
ZX-DGRC-5.08-2P-B
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DGRC-5.08-2P-B
- JLCPCB Part #
- C49023071
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x2P 2 2P 300V 5.08mm Black Board Side/Socket - Closed Right-Angle Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1269
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1269
In-stock Item Pricing
Qty Unit Price
1+
$0.0421
50+
$0.0415
200+
$0.0412
400+
$0.0409
Related Products
Welcome back, may I help you?