
* Images are for reference only
ZX-HY2.0-6PWZ-R
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HY2.0-6PWZ-R
- JLCPCB Part #
- C22388603
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 14mm 1x6P 200V 2A 2mm 5.1mm 6 6P 8.1mm Copper alloy HY PA66 Red Right Angle Tin Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1804
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1800
In-stock Item Pricing
Qty Unit Price
1+
$0.0538
100+
$0.0455
300+
$0.0413
1000+
$0.0381
5000+
$0.0356
10000+
$0.0344
Related Products
Welcome back, may I help you?