
* Images are for reference only
ZX-2.54BM-1PZC
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-2.54BM-1PZC
- JLCPCB Part #
- C7527760
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 1 2.54mm 24V 25mA 3,000 Cycles PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2126
Minimum: 1
Full Reel: 116
$0.01
Add To List
Available Order Qty: 2013
In-stock Item Pricing
Qty Unit Price
1+
$0.2417
10+
$0.2175
30+
$0.2063
116+
$0.1934
464+
$0.1869
1044+
$0.1837
Related Products
Welcome back, may I help you?