
* Images are for reference only
ZX-0.8-4PWT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-0.8-4PWT
- JLCPCB Part #
- C42393568
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 1x4P 2.82mm 30V 4 4P 5.45mm 500mA Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4209
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4107
In-stock Item Pricing
Qty Unit Price
1+
$0.0991
50+
$0.0825
150+
$0.0742
500+
$0.0680
2500+
$0.0630
4000+
$0.0605
Related Products
Welcome back, may I help you?