
* Images are for reference only
HP50-S24
Extended
- Manufacturer
- ZOEYGO
- MFR.Part #
- HP50-S24
- JLCPCB Part #
- C5562757
- Package
- Plugin,70x48mm
- Description
- 1 100V~430V 100mVp-p 23.5mm 24V 2A 3kV 48W 48mm 70mm 85VAC~305VAC 88% AC/DC-DC Short Circuit Protection、Over Voltage Protection ±2% 插件,70x48mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$13.4123
10+
$11.6174
32+
$10.5481
96+
$9.6153
Related Products
Welcome back, may I help you?