
* Images are for reference only
SP30-D0512
Extended
- Manufacturer
- ZOEYGO
- MFR.Part #
- SP30-D0512
- JLCPCB Part #
- C5562847
- Package
- Plugin,70x48mm
- Description
- 100V~430V 100mVp-p 1A、4A 2 23.5mm 30W 3kV 48mm 5V、12V 70mm 83% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Over Voltage Protection 插件,70x48mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$12.0701
10+
$11.1133
32+
$10.1580
96+
$9.3247
Related Products
Welcome back, may I help you?