
* Images are for reference only
ZMM2V2
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- ZMM2V2
- JLCPCB Part #
- C2891736
- Package
- MiniMELF(LL-34)
- Description
- 1 Independent 2.08V~2.33V 2.2V 500mW 600Ω 75uA@1V 85Ω MiniMELF(LL-34) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 602
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 570
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0082
2500+
$0.0071
5000+
$0.0063
25000+
$0.0057
50000+
$0.0054
Related Products
Welcome back, may I help you?