
* Images are for reference only
ZM4739A
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- ZM4739A
- JLCPCB Part #
- C2943025
- Package
- LL-41
- Description
- 1 Independent 10uA 1W 5Ω 700Ω 9.1V ±5% LL-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0213
600+
$0.0181
5000+
$0.0153
10000+
$0.0136
20000+
$0.0126
Related Products
Welcome back, may I help you?