This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DTA114YE

Extended
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
DTA114YE
JLCPCB Part #
C42415198
Package
SOT-523
Description
-55℃~+150℃ 1 PNP Pre-Biased 1.4V@1mA,300mV 13kΩ 150mW 250MHz 300mV@100uA 4.7 68 70mA PNP SOT-523 Digital Transistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 190

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 189

In-stock Item Pricing

Qty Unit Price
1+ $0.0182
500+ $0.0142
3000+ $0.0120
6000+ $0.0106
24000+ $0.0095
51000+ $0.0089

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons