
* Images are for reference only
ZLDO1117QG18TA
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZLDO1117QG18TA
- JLCPCB Part #
- C460464
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 1.2V@(1A) 1.8V 10mA 18V 1A 80dB@(120Hz) Fixed Over Temperature Protection、Thermal Shutdown Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 173
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 173
In-stock Item Pricing
Qty Unit Price
1+
$0.8162
10+
$0.6501
30+
$0.5662
100+
$0.4839
500+
$0.4355
1000+
$0.4097
Related Products
Welcome back, may I help you?