
* Images are for reference only
2N7002DWK-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- 2N7002DWK-13
- JLCPCB Part #
- C17621738
- Package
- SOT-363
- Description
- -55℃~+150℃ 1.04nC@10V 2 N-Channel 2.7pF 261mA 2V@250uA 3Ω@10V 4.5pF 41pF 450mW 60V N-Channel SOT-363 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
200+
$0.0384
500+
$0.0371
1000+
$0.0365
Related Products
Welcome back, may I help you?