
* Images are for reference only
ZL38063LDG1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL38063LDG1
- JLCPCB Part #
- C1535597
- Package
- QFN-64(9x9)
- Description
- -40℃~+85℃ 1.08V~1.32V、3V~3.6V 16kHz I2C、SPI、UART Processor QFN-64(9x9) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8071
10+
$4.6364
30+
$4.5558
100+
$4.4737
Welcome back, may I help you?