
* Images are for reference only
ZJR1004-9BUAER
Extended
- Manufacturer
- ZJW
- MFR.Part #
- ZJR1004-9BUAER
- JLCPCB Part #
- C42420665
- Package
- MSOP-8
- Description
- -40℃~+125℃ 160uA 2.1ppmp-p 2.5V 2.8V~40V 20mA 5ppm/℃ ±0.05% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8840
10+
$5.0308
30+
$4.5227
100+
$4.0098
500+
$3.7727
1000+
$3.6662
Related Products
Welcome back, may I help you?