
* Images are for reference only
ZJG4429AUEBR
Extended
- Manufacturer
- ZJW
- MFR.Part #
- ZJG4429AUEBR
- JLCPCB Part #
- C46656642
- Package
- TSSOP-16
- Description
- -18V~-5V、5V~18V -40℃~+125℃ 135ns 166ns 270Ω 320ns 4 4:1 Bidirectional analog channel、Fault protection、Glitch-free switching、Control interface integration TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$4.4152
10+
$4.2151
30+
$4.0925
100+
$3.9909
Related Products
Welcome back, may I help you?