
* Images are for reference only
ZJC2105-16ATPER
Extended
- Manufacturer
- ZJW
- MFR.Part #
- ZJC2105-16ATPER
- JLCPCB Part #
- C20627311
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ 1.25LSB 16 2.3V~5V 250kHz 4 6ppm/℃ 92.5dB Built-in Built-in No SAR SPI QFN-20(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$9.7695
10+
$8.3953
30+
$7.5566
100+
$6.8550
Related Products
Welcome back, may I help you?