
* Images are for reference only
PZ2.54-2*4-D-15-6-3
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PZ2.54-2*4-D-15-6-3
- JLCPCB Part #
- C49261206
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5A 2x4P 3mm 6mm 8P Brass Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 132
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 132
In-stock Item Pricing
Qty Unit Price
1+
$0.1185
50+
$0.0940
150+
$0.0816
500+
$0.0723
2500+
$0.0649
5000+
$0.0612
Welcome back, may I help you?