
* Images are for reference only
PZ2.54-1*10-FWZ
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PZ2.54-1*10-FWZ
- JLCPCB Part #
- C5224020
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 10P 1x10P 2.54mm 2.54mm 2.5A 6.1mm Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 636
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 633
In-stock Item Pricing
Qty Unit Price
1+
$0.0601
100+
$0.0485
300+
$0.0413
900+
$0.0370
5100+
$0.0334
9900+
$0.0317
Related Products
Welcome back, may I help you?