
* Images are for reference only
XH-6PA
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- XH-6PA
- JLCPCB Part #
- C5258887
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 3A 5.7mm 6 6P 7mm PA66 Through Hole 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2939
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2851
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0168
1000+
$0.0137
2000+
$0.0122
10000+
$0.0109
20000+
$0.0102
Related Products
Welcome back, may I help you?