
* Images are for reference only
2.54-2*7
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- 2.54-2*7
- JLCPCB Part #
- C5116484
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 14P 2 2.54mm 2.54mm 2.54mm 2.5A 2x7P 3mm 6mm Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 201
In-stock Item Pricing
Qty Unit Price
1+
$0.1449
50+
$0.1164
220+
$0.0998
440+
$0.0892
2420+
$0.0805
5060+
$0.0763
Related Products
Welcome back, may I help you?