
* Images are for reference only
PZ2.0-2*10
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PZ2.0-2*10
- JLCPCB Part #
- C5360894
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 2.8mm 20P 2mm 2mm 2mm 2x10P 3.9mm Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 387
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 221
In-stock Item Pricing
Qty Unit Price
1+
$0.0705
100+
$0.0566
400+
$0.0497
1000+
$0.0444
5000+
$0.0402
10000+
$0.0381
Related Products
Welcome back, may I help you?