
* Images are for reference only
SMBJ300A
Extended
- Manufacturer
- ZHIDE
- MFR.Part #
- SMBJ300A
- JLCPCB Part #
- C5161406
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1.3A@10/1000us 1uA 300V 371V 486V 600W@10/1000us TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
50+
$0.0548
150+
$0.0538
500+
$0.0530
Related Products
Welcome back, may I help you?