This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMB15J15CA

Extended
Manufacturer
ZHIDE
MFR.Part #
SMB15J15CA
JLCPCB Part #
C5161457
Package
SMB
Description
-55℃~+150℃ 1.5kW@10/1000us 15V 18.5V 24.4A 61.5uA Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 140

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 140

In-stock Item Pricing

Qty Unit Price
1+ $0.0845
50+ $0.0827
150+ $0.0814
500+ $0.0801

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons