
* Images are for reference only
SMCJ440CA
Extended
- Manufacturer
- ZHIDE
- MFR.Part #
- SMCJ440CA
- JLCPCB Part #
- C5161537
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 1uA 2.1A@10/1000us 440V 543V 713V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1434
50+
$0.1402
150+
$0.1381
500+
$0.1360
Related Products
Welcome back, may I help you?