
* Images are for reference only
5.0SMDJ75A
Extended
- Manufacturer
- ZHIDE
- MFR.Part #
- 5.0SMDJ75A
- JLCPCB Part #
- C5161623
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 121A 41.74uA 5kW@10/1000us 75V 92.1V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2900
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2900
In-stock Item Pricing
Qty Unit Price
1+
$0.5637
10+
$0.4458
30+
$0.3957
100+
$0.3328
500+
$0.2908
1000+
$0.2730
Related Products
Welcome back, may I help you?