This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L9615D013TR-HX

Extended
Manufacturer
ZHHXDZ
MFR.Part #
L9615D013TR-HX
JLCPCB Part #
C52191369
Package
SOP-8
Description
-40℃~+85℃ 110 1Mbps 5V 6mA Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Wake-up function、Automatic fault recovery Transceiver SOP-8 CAN Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 373

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 373

In-stock Item Pricing

Qty Unit Price
1+ $0.5076
10+ $0.4016
30+ $0.3550
100+ $0.2988
500+ $0.2731
1000+ $0.2570

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons