This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HX3078-S

Extended
Manufacturer
ZHHXDZ
MFR.Part #
HX3078-S
JLCPCB Part #
C19186122
Package
SOP-8
Description
-40℃~+125℃ 1 1 256 3.3V~5V 450uA 500Kbps Half-Duplex Transceiver ±15kV 使能关断、Overcurrent Protection、热关断保护、低功耗模式、Tx/Rx启用 SOP-8 RS-485 / RS-422 ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1735

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 1735

In-stock Item Pricing

Qty Unit Price
1+ $0.2007
50+ $0.1577
150+ $0.1391
500+ $0.1160
2500+ $0.1059
5000+ $0.0997

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons