
* Images are for reference only
CA3130MZ96-HX
Extended
- Manufacturer
- ZHHXDZ
- MFR.Part #
- CA3130MZ96-HX
- JLCPCB Part #
- C50345548
- Package
- SOP-8
- Description
- 1 10uV/℃ 15MHz 30V 30pA 3mV 40nV/√Hz@1kHz 45mA 50pA 80dB 9V/us SOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 999
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 999
In-stock Item Pricing
Qty Unit Price
1+
$1.1307
10+
$0.9406
30+
$0.8343
100+
$0.7167
500+
$0.6636
1000+
$0.6394
Related Products
Welcome back, may I help you?