
* Images are for reference only
XW0522012-092R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- XW0522012-092R-001
- JLCPCB Part #
- C49392703
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2.1mm 500mA 50V 9P Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1750
50+
$0.1363
150+
$0.1199
500+
$0.0992
2000+
$0.0900
4000+
$0.0845
Related Products
Welcome back, may I help you?