
* Images are for reference only
XW0520012-562R-002
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- XW0520012-562R-002
- JLCPCB Part #
- C49392694
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.3mm 0.5mm 1.75mm 500mA 50V 56P Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2499
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2499
In-stock Item Pricing
Qty Unit Price
1+
$0.4080
10+
$0.3213
30+
$0.2827
100+
$0.2361
500+
$0.2153
1000+
$0.2040
Related Products
Welcome back, may I help you?