
* Images are for reference only
WT250ML-034C-0W
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT250ML-034C-0W
- JLCPCB Part #
- C30600040
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 3 3A 3P Brass LCP Surface Mount,Vertical Tin UL94V-0 XH maize-yellow SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
100+
$0.0524
500+
$0.0455
1000+
$0.0402
5000+
$0.0362
10000+
$0.0341
Related Products
Welcome back, may I help you?