
* Images are for reference only
WT125H1W-113R-002
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT125H1W-113R-002
- JLCPCB Part #
- C49452150
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 17mm 1A 1x11P 50V Copper alloy PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.0999
50+
$0.0782
150+
$0.0674
1000+
$0.0594
2000+
$0.0528
5000+
$0.0496
Related Products