
* Images are for reference only
WT200R1W-033R-003
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT200R1W-033R-003
- JLCPCB Part #
- C41411198
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 250V 2mm 3 3A 3P PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 629
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 621
In-stock Item Pricing
Qty Unit Price
1+
$0.0725
100+
$0.0573
300+
$0.0497
1000+
$0.0441
5000+
$0.0396
10000+
$0.0372
Related Products
Welcome back, may I help you?