
* Images are for reference only
WT200BW-100R-0W
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT200BW-100R-0W
- JLCPCB Part #
- C30602343
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10 10P 125V 1x10P 2A 2mm Beige Copper alloy DuraClik(MX 2.0) PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1893
50+
$0.1486
150+
$0.1312
600+
$0.1096
2400+
$0.0999
4800+
$0.0941
Related Products
Welcome back, may I help you?