
* Images are for reference only
WT200BW-050R-0W
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT200BW-050R-0W
- JLCPCB Part #
- C30602338
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 125V 1x5P 2A 2mm 5 5P Beige Copper alloy DuraClik(MX 2.0) PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 604
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 604
In-stock Item Pricing
Qty Unit Price
1+
$0.1367
50+
$0.1080
150+
$0.0937
600+
$0.0830
2400+
$0.0743
4800+
$0.0701
Related Products
Welcome back, may I help you?