
* Images are for reference only
WT125F1W-103R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT125F1W-103R-001
- JLCPCB Part #
- C49452174
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 10 10P 150V 17.45mm 1A 1x10P Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1995
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1995
In-stock Item Pricing
Qty Unit Price
1+
$0.1070
50+
$0.0846
150+
$0.0733
500+
$0.0649
2000+
$0.0581
4000+
$0.0547
Related Products
Welcome back, may I help you?