
* Images are for reference only
WT125F1W-193R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT125F1W-193R-001
- JLCPCB Part #
- C49452181
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 150V 19 19P 1A 1x19P Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1512
50+
$0.1178
150+
$0.1034
500+
$0.0856
2000+
$0.0777
4000+
$0.0729
Related Products
Welcome back, may I help you?