
* Images are for reference only
WT125F1L-123C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT125F1L-123C-001
- JLCPCB Part #
- C49452194
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12 12P 150V 1A 1x12P 4.5mm 6mm Copper alloy LCP Surface Mount,Vertical UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.1402
50+
$0.1107
150+
$0.0960
800+
$0.0851
2400+
$0.0762
4800+
$0.0718
Related Products
Welcome back, may I help you?