
* Images are for reference only
WB200A1W-363R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB200A1W-363R-001
- JLCPCB Part #
- C51823236
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 18 2 250V 2mm 2mm 2x18P 36P 3A Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.5411
10+
$0.4264
30+
$0.3764
100+
$0.3134
400+
$0.2859
800+
$0.2698
Related Products
Welcome back, may I help you?