
* Images are for reference only
WT100E1L-153C-002
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT100E1L-153C-002
- JLCPCB Part #
- C49452116
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 15P 17mm 1A 1mm 3.9mm 50V 5mm Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.1747
50+
$0.1373
150+
$0.1213
1500+
$0.1013
3000+
$0.0922
4500+
$0.0869
Related Products
Welcome back, may I help you?