
* Images are for reference only
WB420A2H-140P-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB420A2H-140P-001
- JLCPCB Part #
- C48996151
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+105℃ 14P 2 250V 2x7P 4.2mm 4.2mm 5A 7 Copper alloy Mini-Fit(MX 4.2) PA66 Right Angle UL94V-2 Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.3279
50+
$0.2555
200+
$0.2245
400+
$0.1857
2400+
$0.1685
5000+
$0.1581
Related Products
Welcome back, may I help you?