
* Images are for reference only
WB200E1W-120R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB200E1W-120R-001
- JLCPCB Part #
- C42374836
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 12P 2 250V 2mm 2mm 2x6P 3A 6 Copper alloy LCP PHB Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 280
In-stock Item Pricing
Qty Unit Price
1+
$0.3277
50+
$0.2573
300+
$0.2271
600+
$0.1895
2400+
$0.1728
5100+
$0.1627
Related Products
Welcome back, may I help you?