
* Images are for reference only
WB200C1W-123R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB200C1W-123R-001
- JLCPCB Part #
- C49452075
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 12P 2 250V 2mm 2mm 2x6P 3A 5.82mm 6 Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.2308
50+
$0.1799
150+
$0.1581
500+
$0.1308
2500+
$0.1186
5000+
$0.1113
Related Products
Welcome back, may I help you?