
* Images are for reference only
WB100B3L-243C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB100B3L-243C-001
- JLCPCB Part #
- C49452199
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 12 14.3mm 1A 1mm 2 24P 2x12P 50V 6mm 7.5mm LCP Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.3723
50+
$0.2925
150+
$0.2583
900+
$0.2157
2700+
$0.1966
5400+
$0.1853
Related Products
Welcome back, may I help you?