
* Images are for reference only
DT120BW-061R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- DT120BW-061R-001
- JLCPCB Part #
- C49254550
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.2mm 1.5A 1x6P 50V 6 6P 9mm Copper alloy Gold LCP Surface Mount, Right Angle UL94V-0 SMD,P=1.2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4495
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 4495
In-stock Item Pricing
Qty Unit Price
1+
$0.1856
50+
$0.1454
150+
$0.1280
500+
$0.1065
2500+
$0.0970
4500+
$0.0912
Related Products
Welcome back, may I help you?